NSH5-422UL-10M | ||
---|---|---|
DigiKey Part Number | Z9840-ND | |
Manufacturer | ||
Manufacturer Product Number | NSH5-422UL-10M | |
Description | CABLE ASSEMBLY COMM 10M | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Communications, 32.8' (10.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | NSH5 Series | |
Specifications | Communications, 32.8' (10.00m) | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | NS Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,873.34000 | ¥5,873.34 |
10 | ¥5,791.74100 | ¥57,917.41 |
Attribute | Description |
---|---|
Other Names | NSH5422UL10M Z9840 NSH5-422UL-10M-ND |
Standard Package | 1 |