MGCOV | ||
---|---|---|
DigiKey Part Number | Z5335-ND | |
Manufacturer | ||
Manufacturer Product Number | MGCOV | |
Description | DUST COVER FOR MGN SERIES | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Cover, Dust MGN Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover, Dust | |
For Use With/Related Products | MGN Series |
Resource Type | Link |
---|---|
Datasheets | MGN Heavy Duty Power Relay |
Video File | Relay Basics - Another Teaching Moment | DigiKey Electronics How to Choose a Relay - Another Teaching Moment |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8538.90.8160 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥572.80000 | ¥572.80 |
10 | ¥542.68300 | ¥5,426.83 |
100 | ¥452.23340 | ¥45,223.34 |
Attribute | Description |
---|---|
Other Names | Z5335 MGCOV-ND |
Standard Package | 1 |