MC-S1 | ||
---|---|---|
DigiKey Part Number | Z3933-ND | |
Manufacturer | ||
Manufacturer Product Number | MC-S1 | |
Description | CONTROL SAFETY INTERLOCK 24V | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Machine Safety Controller Magnetic Interlock 24VAC/DC Supply DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Controller Type | Magnetic Interlock | |
Number of Inputs and Type | 2 - Digital | |
Safety Outputs and Type | Relay, Solid State | |
Auxiliary Outputs and Type | - | |
Contact Rating @ Voltage | 4A @ 250VAC | |
Safety Category | Category 3 | |
Voltage - Supply | 24VAC/DC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP40 | |
Features | - | |
Approval Agency | CE, cUL, UL | |
Weight | 0.324 lb (146.96 g) |
Resource Type | Link |
---|---|
Datasheets | MC-S Series Datasheet |
HTML Datasheet | MC-S Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.49.0055 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,688.27000 | ¥3,688.27 |
10 | ¥3,565.35100 | ¥35,653.51 |
25 | ¥3,319.47040 | ¥82,986.76 |
Attribute | Description |
---|---|
Other Names | MCS1 44531-0010 44531-0010-ND 445310010 Z3933 |
Standard Package | 1 |