cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KEX13(W)X X X X

DigiKey Part Number
Z8390-ND
Manufacturer
Manufacturer Product Number
KEX13(W)X X X X
Description
INTERLOCK TRAPPED KEY EXCHG UNIT
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Type
Trapped Key Exchange Unit
Circuit
-
Current Rating (Amps)
-
Voltage Rating
-
Voltage - Supply
-
Holding Force
-
Actuator Type
-
Termination Style
-
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
-
Operating Temperature
-40°C ~ 200°C
Ingress Protection
-
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.