K8DT-LS1CD | ||
---|---|---|
DigiKey Part Number | Z5815-ND | |
Manufacturer | ||
Manufacturer Product Number | K8DT-LS1CD | |
Description | CONTROL LIQ LEV 24VAC/DC DIN | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Liquid Level Controller Constant Level SPDT (1 Form C) 24VAC/DC DIN Rail | |
Datasheet | Datasheet | |
EDA/CAD Models | K8DT-LS1CD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Constant Level | |
Voltage - Supply | 24VAC/DC | |
Sensitivity | 10 ~ 100kOhm | |
Features | Delay Timer | |
Distance - Control To Sensor (Max) | 100m | |
Output Type | Relay | |
Contact Form | SPDT (1 Form C) | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Weight | 0.221 lb (100.24 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,320.15000 | ¥1,320.15 |
10 | ¥1,242.52700 | ¥12,425.27 |