H8PS-8BF | ||
---|---|---|
DigiKey Part Number | H8PS-8BF-ND | |
Manufacturer | ||
Manufacturer Product Number | H8PS-8BF | |
Description | CAM POSITIONER 8 NPN OUT | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Cam Positioner NPN Transistor 24VDC Chassis Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | H8PS-8BF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Outputs | 8 Cam, 1 RUN, 1 Pulse | |
Output Configuration | NPN Transistor | |
Voltage - Supply | 24VDC | |
Display Type | LCD, 7 Segment | |
Power (Watts) | 4.5W @ 26.4VDC | |
Features | - | |
Mounting Type | Chassis Mount | |
Weight | 0.661 lb (299.82 g) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | H8PS Series Datasheet |
CAD Models | H8PS-8BF Models |
PCN Design/Specification | Multiple Devices Nameplate May/2015 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,633.73000 | ¥5,633.73 |
Attribute | Description |
---|---|
Other Names | H8PS8BF |
Standard Package | 1 |