H8PS-16BF | ||
---|---|---|
DigiKey Part Number | H8PS-16BF-ND | |
Manufacturer | ||
Manufacturer Product Number | H8PS-16BF | |
Description | CAM POSITIONER 16 NPN OUT | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Cam Positioner NPN Transistor 24VDC Chassis Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | H8PS-16BF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Outputs | 16 Cam, 1 RUN, 1 Pulse | |
Output Configuration | NPN Transistor | |
Voltage - Supply | 24VDC | |
Display Type | LCD, 7 Segment | |
Power (Watts) | 6.0W @ 26.4VDC | |
Features | Bank Function | |
Mounting Type | Chassis Mount | |
Weight | 0.661 lb (299.82 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11,187.28000 | ¥11,187.28 |