H7ET-NFV1-B | ||
---|---|---|
DigiKey Part Number | Z874-ND | |
Manufacturer | ||
Manufacturer Product Number | H7ET-NFV1-B | |
Description | COUNTER LCD 7 CHAR PANEL MOUNT | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Time Counter (Hour Meter) None Required (Battery Included) Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | H7ET-NFV1-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Up | |
Count Rate | - | |
Time Format | 9999hrs59.9min; 999hrs59min59sec | |
Number of Characters Per Row | 7 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | 0.338" (8.60mm) | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | None Required (Battery Included) | |
Reset | External, Front Panel | |
Panel Cutout Dimensions | Rectangular - 45.00mm x 22.20mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | H7E Series |
CAD Models | H7ET-NFV1-B Models |
PCN Design/Specification | Multiple devices Modification July/2013 |
EDA Models | H7ET-NFV1-B Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8479.90.9596 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,333.73000 | ¥1,333.73 |
10 | ¥1,255.27800 | ¥12,552.78 |
Attribute | Description |
---|---|
Other Names | H7ETNFV1B Z874 H7ET-NFV1-BQ H7ETNFV1BQ H7ET-FBV1 |
Standard Package | 1 |