H5CX-A11D-N DC12-24/AC24 | ||
---|---|---|
DigiKey Part Number | Z9625-ND | |
Manufacturer | ||
Manufacturer Product Number | H5CX-A11D-N DC12-24/AC24 | |
Description | RELAY TIME DELAY 9999HR 5A 250V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.001 Sec ~ 9999 Hrs Delay 5A @ 250VAC Socketable | |
Datasheet | Datasheet | |
EDA/CAD Models | H5CX-A11D-N DC12-24/AC24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.001 Sec ~ 9999 Hrs | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 24VAC, 12 ~ 24VDC | |
Termination Style | Plug In, 11 Pin (Octal) | |
Timing Adjustment Method | Up/Down Digit Keys | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,871.44000 | ¥1,871.44 |
10 | ¥1,746.70300 | ¥17,467.03 |