H3FA-AU-DC5 | ||
---|---|---|
DigiKey Part Number | Z3011-ND | |
Manufacturer | ||
Manufacturer Product Number | H3FA-AU-DC5 | |
Description | RELAY TIME DELAY 10MIN 3A 250V | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Off-Delay Time Delay Relay DPST-NO/NC (1 Form A and B) 0.1 Sec ~ 10 Min Delay 3A @ 250VAC Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Mechanical Relay | |
Function | Off-Delay | |
Circuit | DPST-NO/NC (1 Form A and B) | |
Delay Time | 0.1 Sec ~ 10 Min | |
Contact Rating @ Voltage | 3A @ 250VAC | |
Voltage - Supply | 5VDC | |
Termination Style | PC Pin | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | H3FA-A-DC24 |
HTML Datasheet | H3FA-A-DC24 |
Product Drawings | H3FA-AU Series Circuit |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8479.90.9596 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥733.07000 | ¥733.07 |
10 | ¥692.35200 | ¥6,923.52 |
100 | ¥570.17050 | ¥57,017.05 |
Attribute | Description |
---|---|
Other Names | H3FAAUDC5 Z3011 H3FA-AU-5DC |
Standard Package | 1 |