H3FA-AU-DC12V | ||
---|---|---|
DigiKey Part Number | Z3012-ND | |
Manufacturer | ||
Manufacturer Product Number | H3FA-AU-DC12V | |
Description | RELAY TIME DELAY 10MIN 3A 250V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Off-Delay Time Delay Relay DPST-NO/NC (1 Form A and B) 0.1 Sec ~ 10 Min Delay 3A @ 250VAC Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Mechanical Relay | |
Function | Off-Delay | |
Circuit | DPST-NO/NC (1 Form A and B) | |
Delay Time | 0.1 Sec ~ 10 Min | |
Contact Rating @ Voltage | 3A @ 250VAC | |
Voltage - Supply | 12VDC | |
Termination Style | PC Pin | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥744.50000 | ¥744.50 |
10 | ¥705.30400 | ¥7,053.04 |
25 | ¥666.12240 | ¥16,653.06 |
50 | ¥626.93920 | ¥31,346.96 |
100 | ¥587.75560 | ¥58,775.56 |