G9SX-SM032-RT | ||
---|---|---|
DigiKey Part Number | Z8257-ND | |
Manufacturer | ||
Manufacturer Product Number | G9SX-SM032-RT | |
Description | CONTROL SAFETY INTERLOCK 24V | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Machine Safety Controller Magnetic Interlock 24VDC Supply DIN Rail | |
Datasheet | Datasheet | |
EDA/CAD Models | G9SX-SM032-RT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Controller Type | Magnetic Interlock | |
Number of Inputs and Type | 2 - Digital | |
Safety Outputs and Type | Solid State (3) | |
Auxiliary Outputs and Type | Solid State (2) | |
Contact Rating @ Voltage | - | |
Safety Category | Category 4, PLe, SIL3 | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP40 | |
Features | - | |
Approval Agency | CE, CSA, cULus, SUD, TUV, UL | |
Weight | 0.441 lb (200.03 g) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | G9SX |
CAD Models | G9SX-SM032-RT Models |
HTML Datasheet | G9SX-SM Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.41.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,333.39000 | ¥6,333.39 |
10 | ¥6,239.58600 | ¥62,395.86 |
Attribute | Description |
---|---|
Other Names | 11057-6026 G9SXSM032RT G9SX-SM032-RT-ND Z8257 |
Standard Package | 1 |