G9SX-BC202-RT DC24 | ||
---|---|---|
DigiKey Part Number | Z7949-ND | |
Manufacturer | ||
Manufacturer Product Number | G9SX-BC202-RT DC24 | |
Description | CONTROL SAFETY GEN PURPOSE 24V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Machine Safety Controller General Purpose 24VDC Supply DIN Rail | |
Datasheet | Datasheet | |
EDA/CAD Models | G9SX-BC202-RT DC24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Controller Type | General Purpose | |
Number of Inputs and Type | 2 - Digital | |
Safety Outputs and Type | Solid State (2) | |
Auxiliary Outputs and Type | Solid State (2) | |
Contact Rating @ Voltage | - | |
Safety Category | Category 4, PLe, SIL3 | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | - | |
Features | - | |
Approval Agency | CE, CSA, cULus, SUD, TUV, UL | |
Weight | 0.276 lb (125.19 g) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | G9SX(-GS) Datasheet |
CAD Models | G9SX-BC202-RT DC24 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.41.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,823.70000 | ¥2,823.70 |
10 | ¥2,635.48400 | ¥26,354.84 |
Attribute | Description |
---|---|
Other Names | 11057-6003 G9SXBC202RT DC24 G9SX-BC202-RT DC24-ND G9SXBC202RTDC24 Z7949 |
Standard Package | 1 |