G3TC-ODC5 DC5 | ||
---|---|---|
DigiKey Part Number | Z2031-ND | |
Manufacturer | ||
Manufacturer Product Number | G3TC-ODC5 DC5 | |
Description | DC OUTPUT MODULE 3A | |
Customer Reference | ||
Detailed Description | DC Output Module Output Module 3A 5 ~ 60VDC Output 5VDC Supply | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DC Output Module | |
Color | Red | |
Style | Standard | |
Voltage - Input | 5VDC | |
Current - Input | 18 mA | |
Voltage - Output | 5 ~ 60VDC | |
Current - Output | 3A | |
Turn On Time | 0.05ms | |
Turn Off Time | 0.05ms | |
Features | Hold Down Screw |