G3TC-ODC24A DC24 | ||
---|---|---|
DigiKey Part Number | G3TC-ODC24ADC24-ND | |
Manufacturer | ||
Manufacturer Product Number | G3TC-ODC24A DC24 | |
Description | DC OUTPUT MODULE 1A | |
Customer Reference | ||
Detailed Description | DC Output Module Output Module 1A 5 ~ 200VDC Output 24VDC Supply | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DC Output Module | |
Color | Red | |
Style | Standard | |
Voltage - Input | 24VDC | |
Current - Input | 18 mA | |
Voltage - Output | 5 ~ 200VDC | |
Current - Output | 1A | |
Turn On Time | 0.10ms | |
Turn Off Time | 0.75ms | |
Features | Hold Down Screw |