G3TB-OA203PL-US DC5-24 | ||
---|---|---|
DigiKey Part Number | Z7572-ND | |
Manufacturer | ||
Manufacturer Product Number | G3TB-OA203PL-US DC5-24 | |
Description | AC OUTPUT MODULE 3A | |
Customer Reference | ||
Detailed Description | AC Output Module Output Module 3A 75 ~ 264VAC Output 5 ~ 24VDC Supply | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | AC Output Module | |
Color | Black | |
Style | Mini | |
Voltage - Input | 5 ~ 24VDC | |
Current - Input | 5 mA | |
Voltage - Output | 75 ~ 264VAC | |
Current - Output | 3A | |
Turn On Time | 1ms | |
Turn Off Time | 1/2 Cycle + 1ms | |
Features | Status LED(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥396.01000 | ¥396.01 |