G3TA-ODX02S DC24 | ||
---|---|---|
DigiKey Part Number | Z5720-ND | |
Manufacturer | ||
Manufacturer Product Number | G3TA-ODX02S DC24 | |
Description | DC OUTPUT MODULE 2A | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | DC Output Module Output Module 2A 4 ~ 60VDC Output 24VDC Supply | |
Datasheet | Datasheet | |
EDA/CAD Models | G3TA-ODX02S DC24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Output Module | |
Color | Black | |
Style | QC | |
Voltage - Input | 24VDC | |
Voltage - Output | 4 ~ 60VDC | |
Current - Output | 2A | |
Turn On Time | 0.50ms | |
Turn Off Time | 2ms | |
Features | Status LED(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥338.45000 | ¥338.45 |
10 | ¥321.50200 | ¥3,215.02 |
25 | ¥304.58080 | ¥7,614.52 |
50 | ¥287.65840 | ¥14,382.92 |
100 | ¥270.73670 | ¥27,073.67 |
250 | ¥253.81612 | ¥63,454.03 |