G3TA-OA202SZ DC24 | ||
---|---|---|
DigiKey Part Number | Z6414-ND | |
Manufacturer | ||
Manufacturer Product Number | G3TA-OA202SZ DC24 | |
Description | AC OUTPUT MODULE 2A | |
Customer Reference | ||
Detailed Description | AC Output Module Output Module 2A 75 ~ 264VAC Output 24VDC Supply | |
Datasheet | Datasheet | |
EDA/CAD Models | G3TA-OA202SZ DC24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | AC Output Module | |
Color | Black | |
Style | QC | |
Voltage - Input | 24VDC | |
Voltage - Output | 75 ~ 264VAC | |
Current - Output | 2A | |
Turn On Time | 1/2 Cycle + 1ms | |
Turn Off Time | 1/2 Cycle + 1ms | |
Features | Status LED(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥391.58000 | ¥391.58 |