G3TA-IDZR02S DC5-24 | ||
---|---|---|
DigiKey Part Number | Z7566-ND | |
Manufacturer | ||
Manufacturer Product Number | G3TA-IDZR02S DC5-24 | |
Description | DC INPUT MODULE 5-24V | |
Customer Reference | ||
Detailed Description | DC Input Module Output Module 25mA 4 ~ 32VDC Output 5 ~ 24VDC Supply | |
Datasheet | Datasheet | |
EDA/CAD Models | G3TA-IDZR02S DC5-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DC Input Module | |
Color | Green | |
Style | QC | |
Voltage - Input | 5 ~ 24VDC | |
Current - Input | 5 mA | |
Voltage - Output | 4 ~ 32VDC | |
Current - Output | 25mA | |
Turn On Time | 0.50ms | |
Turn Off Time | 0.50ms | |
Features | Status LED(s) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | G3TA Datasheet |
Other Related Documents | SSR Design Considerations |
Video File | Relay Basics - Another Teaching Moment | DigiKey Electronics How to Choose a Relay - Another Teaching Moment |
CAD Models | G3TA-IDZR02S DC5-24 Models |
PCN Obsolescence/ EOL | DK OBS NOTICE |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.41.0030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥274.59000 | ¥274.59 |
10 | ¥260.83100 | ¥2,608.31 |
25 | ¥247.09840 | ¥6,177.46 |
50 | ¥233.37160 | ¥11,668.58 |
100 | ¥219.64470 | ¥21,964.47 |
Attribute | Description |
---|---|
Other Names | Z7566 G3TAIDZR02SDC524 G3TA-IDZR02SDC5-24-ND G3TA-IDZR02SDC5-24 |
Standard Package | 1 |