G3MC-202P DC5 | ||
---|---|---|
DigiKey Part Number | Z2985-ND | |
Manufacturer | ||
Manufacturer Product Number | G3MC-202P DC5 | |
Description | SSR RELAY SPST-NO 2A 75-264V | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 4-SIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 6VDC | |
Voltage - Load | 75 V ~ 264 V | |
Load Current | 2 A | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | G3MC |
Other Related Documents | SSR Design Considerations |
Video File | Relay Basics - Another Teaching Moment | DigiKey Electronics How to Choose a Relay - Another Teaching Moment |
PCN Obsolescence/ EOL | Obsolete 01/MAY/2021 |
HTML Datasheet | G3MC |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.41.0030 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
G3CN-202P1-US DC3-28 | Omron Automation and Safety | 0 | 236-G3CN-202P1-USDC3-28-ND | ¥410.43000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | G3MC-202PDC5 G3MC202PDC5 G3MC-202PDC5-ND Z2985 G3MC1036M G3MC202P5DC |
Standard Package | 100 |