FQ-WN005 | ||
---|---|---|
DigiKey Part Number | Z7946-ND | |
Manufacturer | ||
Manufacturer Product Number | FQ-WN005 | |
Description | ETHERNET CABLE, 5M | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | FQ-WN005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | FQ2, FQ-M Series |
Resource Type | Link |
---|---|
Datasheets | FQ-CR Series |
CAD Models | FQ-WN005 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,682.71000 | ¥2,682.71 |
Attribute | Description |
---|---|
Other Names | Z7946 FQ-WN005-ND FQWN005 |
Standard Package | 1 |