FQ-SDU15 | ||
---|---|---|
DigiKey Part Number | FQ-SDU15-ND | |
Manufacturer | ||
Manufacturer Product Number | FQ-SDU15 | |
Description | CONTROLLER SENSOR PNP | |
Customer Reference | ||
Detailed Description | Sensor Controller PNP 21.6 ~ 26.4VDC | |
EDA/CAD Models | FQ-SDU15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Controller Type | Sensor | |
Output | PNP | |
Number of Channels | 1 | |
Voltage - Supply | 21.6 ~ 26.4VDC | |
Features | - | |
Mounting Type | DIN Rail | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
Resource Type | Link |
---|---|
CAD Models | FQ-SDU15 Models |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
HTSUS | 0000.00.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,327.76000 | ¥5,327.76 |
Attribute | Description |
---|---|
Other Names | FQSDU15 |
Standard Package | 1 |