FL-TCC1-XAT | ||
---|---|---|
DigiKey Part Number | FL-TCC1-XAT-ND | |
Manufacturer | ||
Manufacturer Product Number | FL-TCC1-XAT | |
Description | CONTROLLR FL STROBE 5MP CAM BRKT | |
Customer Reference | ||
Detailed Description | Lighting Controller 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | FL-TCC1-XAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Controller Type | Lighting | |
Output | - | |
Number of Channels | 1 | |
Voltage - Supply | 24VDC | |
Features | - | |
Mounting Type | Panel Mount | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Vision Accessory Catalog |
CAD Models | FL-TCC1-XAT Models |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
HTSUS | 0000.00.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,256.35000 | ¥2,256.35 |
Attribute | Description |
---|---|
Other Names | FLTCC1XAT |
Standard Package | 1 |