FL-STC20 | ||
---|---|---|
DigiKey Part Number | FL-STC20-ND | |
Manufacturer | ||
Manufacturer Product Number | FL-STC20 | |
Description | CONTROLLER LIGHTING NPN | |
Customer Reference | ||
Detailed Description | Lighting Controller NPN 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | FL-STC20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Controller Type | Lighting | |
Output | NPN | |
Number of Channels | 2 | |
Voltage - Supply | 24VDC | |
Features | - | |
Mounting Type | Chassis Mount, DIN Rail | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | Vision Accessory Catalog |
CAD Models | FL-STC20 Models |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8537.10.9160 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,190.60000 | ¥7,190.60 |
Attribute | Description |
---|---|
Other Names | FLSTC20 |
Standard Package | 1 |