E5CB-Q1TC AC100-240 | ||
---|---|---|
DigiKey Part Number | E5CB-Q1TCAC100-240-ND | |
Manufacturer | ||
Manufacturer Product Number | E5CB-Q1TC AC100-240 | |
Description | CONTROL TEMP 100-240V PANEL MT | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Controller (Type J, K, R, S, T) 100 ~ 240VAC Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | E5CB-Q1TC AC100-240 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Temperature Controller (Type J, K, R, S, T) | |
Input Range | -200°C ~ 1700°C | |
Output Type | Relay, Voltage (External SSR) | |
Control Method | On/Off, Proportional (PID) | |
Communications | - | |
Number of Characters Per Row | 4, 4 | |
Display Type | LED - Dual Color Characters | |
Display Characters - Height | 0.638" (16.20mm) | |
Voltage - Supply | 100 ~ 240VAC | |
Panel Cutout Dimensions | Square - 45.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Weight | 0.221 lb (100.24 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,123.53000 | ¥2,123.53 |
10 | ¥2,052.76300 | ¥20,527.63 |
25 | ¥1,911.19360 | ¥47,779.84 |