E5CB-Q1P AC100-240 | ||
---|---|---|
DigiKey Part Number | E5CB-Q1PAC100-240-ND | |
Manufacturer | ||
Manufacturer Product Number | E5CB-Q1P AC100-240 | |
Description | CONTROL TEMP 100-240V PANEL MT | |
Customer Reference | ||
Detailed Description | Temperature Controller (RTD) 100 ~ 240VAC Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | E5CB-Q1P AC100-240 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Temperature Controller (RTD) | |
Input Range | -200°C ~ 850°C | |
Output Type | Relay, Voltage (External SSR) | |
Control Method | On/Off, Proportional (PID) | |
Communications | - | |
Number of Characters Per Row | 4, 4 | |
Display Type | LED - Dual Color Characters | |
Display Characters - Height | 0.638" (16.20mm) | |
Voltage - Supply | 100 ~ 240VAC | |
Panel Cutout Dimensions | Square - 45.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Weight | 0.221 lb (100.24 g) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | E5CB Series |
Product Training Modules | Temperature Controllers |
CAD Models | E5CB-Q1P AC100-240 Models |
PCN Design/Specification |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 9032.10.0090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,767.47000 | ¥1,767.47 |
10 | ¥1,708.55200 | ¥17,085.52 |
Attribute | Description |
---|---|
Other Names | E5CB-Q1P AC100-240-ND E5CBQ1PAC100240 E5CB-Q1PAC100-240 |
Standard Package | 1 |