RMB | USD

cms-photo-not-available

E5AR-QQ4W-DRT AC24V

Digi-Key Part Number
E5AR-QQ4W-DRTAC24V-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
E5AR-QQ4W-DRT AC24V
Supplier
Description
CONTROL TEMP/PROC 24V PANEL MT
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, U, W) 24VAC/DC Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Type
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, U, W)
Input Range
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Output Type
Relay (4), Voltage (External SSR) (4)
Control Method
On/Off, Proportional (PID)
Communications
DeviceNet
Number of Characters Per Row
5, 5, 4
Display Type
LCD - Tri Color Characters, Backlight
Display Characters - Height
0.504"" (12.80mm), 0.303"" (7.70mm), 0.303"" (7.70mm)
Voltage - Supply
24VAC/DC
Panel Cutout Dimensions
Square - 92.00mm x 92.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-10°C ~ 55°C
Weight
0.992 lb (449.96 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Available To Order

Additional Resources
AttributeDescription
Other Names
E5AR-QQ4W-DRTAC24V
E5ARQQ4WDRTAC24V
Standard Package1