E53-COV14 | ||
---|---|---|
DigiKey Part Number | E53-COV14-ND | |
Manufacturer | ||
Manufacturer Product Number | E53-COV14 | |
Description | TERMINAL COVER | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
HTSUS | 0000.00.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥287.96000 | ¥287.96 |
Attribute | Description |
---|---|
Other Names | E53COV14 |
Standard Package | 1 |