RMB | USD

Obsolete item.
cms-photo-not-available

E52-IC50C D3.2

Digi-Key Part Number
E52-IC50CD3.2-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
E52-IC50C D3.2
Supplier
Description
TEMPERATURE SENSOR
Detailed Description
J - Type Temperature Sensor 0 ~ 1050°C Non-Grounded Enclosed Terminals
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Obsolete
Element Type
J - Type
Temperature Range
0 ~ 1050°C
Length - Lead Wire
-
Conductor Type
Non-Grounded
Terminal Type
Enclosed Terminals
Length - Protective Tube
500mm
Diameter - Protective Tube
3.2mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9032.89.6040
Additional Resources
AttributeDescription
Other Names
E52-IC50C D3.2-ND
E52-IC50CD3.2
E52IC50CD32
Standard Package1