E52-CA1GTY 2M | ||
---|---|---|
DigiKey Part Number | Z3794-ND | |
Manufacturer | ||
Manufacturer Product Number | E52-CA1GTY 2M | |
Description | TEMPERATURE SENSOR | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | K - Type Temperature Sensor 0 ~ 300°C Grounded Exposed Lead Wires, Crimping Terminals | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Element Type | K - Type | |
Temperature Range | 0 ~ 300°C | |
Length - Lead Wire | 6.562' (2m) | |
Conductor Type | Grounded | |
Terminal Type | Exposed Lead Wires, Crimping Terminals | |
Length - Protective Tube | - | |
Diameter - Protective Tube | 6mm | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet | E52 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9032.89.6040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥736.43000 | ¥736.43 |
10 | ¥613.70800 | ¥6,137.08 |
25 | ¥593.25440 | ¥14,831.36 |
100 | ¥572.79670 | ¥57,279.67 |
Attribute | Description |
---|---|
Other Names | E52CA1GTY2M Z3794 |
Standard Package | 1 |