E3ZM-CL64H-M1TJ 0.3M | ||
---|---|---|
DigiKey Part Number | E3ZM-CL64H-M1TJ0.3M-ND | |
Manufacturer | ||
Manufacturer Product Number | E3ZM-CL64H-M1TJ 0.3M | |
Description | SENSOR RETROREFL 200MM NPN DO/LO | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Retroreflective Optical Sensor 0.394" ~ 7.874" (10mm ~ 200mm) ADJ NPN - Dark-ON/Light-ON - Selectable | |
Datasheet | Datasheet | |
EDA/CAD Models | E3ZM-CL64H-M1TJ 0.3M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0.394" ~ 7.874" (10mm ~ 200mm) ADJ | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Light Source | Red (660nm) | |
Connection Method | Connector | |
Ingress Protection | IEC IP67, IP69K | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,362.75000 | ¥2,362.75 |