
E2A-S08KN04-M5-B2 | |
|---|---|
DigiKey Part Number | Z9148-ND |
Manufacturer | |
Manufacturer Product Number | E2A-S08KN04-M5-B2 |
Description | SENSOR PROX INDUCTIVE 4MM CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67, IP69K Cylinder, Threaded - M8 |
Datasheet | Datasheet |
EDA/CAD Models | E2A-S08KN04-M5-B2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | PNP-NC, 3-Wire | |
Response Frequency | 1kHz | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 32V | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP67, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥881.52000 | ¥881.52 |
| 5 | ¥819.27200 | ¥4,096.36 |
| 10 | ¥796.07600 | ¥7,960.76 |
| 25 | ¥768.32520 | ¥19,208.13 |
| 50 | ¥749.33180 | ¥37,466.59 |
| 100 | ¥731.88900 | ¥73,188.90 |

