DRT2-OD08-1 | ||
---|---|---|
DigiKey Part Number | Z9109-ND | |
Manufacturer | ||
Manufacturer Product Number | DRT2-OD08-1 | |
Description | DRT2 8 OUT TERMOUTAL PNP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | DRT2-OD08-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Input, Output Unit | |
Color | - | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | - | |
Shell Size - Insert | M12 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DeviceNet Catalog |
CAD Models | DRT2-OD08-1 Models |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8538.90.1000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,753.41000 | ¥3,753.41 |
10 | ¥3,701.31200 | ¥37,013.12 |
Attribute | Description |
---|---|
Other Names | Z9109 DRT2-OD08-1-ND DRT2OD081 |
Standard Package | 1 |