DRT2-ID16-1 | ||
---|---|---|
DigiKey Part Number | Z9097-ND | |
Manufacturer | ||
Manufacturer Product Number | DRT2-ID16-1 | |
Description | SMART SLAVE 16 PT IN PNP | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | DRT2-ID16-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Input, Output Unit | |
Color | - | |
Features | 16 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | - | |
Shell Size - Insert | M12 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,594.82000 | ¥4,594.82 |
10 | ¥4,530.97500 | ¥45,309.75 |