DCN4-TB4 | ||
---|---|---|
DigiKey Part Number | Z9087-ND | |
Manufacturer | ||
Manufacturer Product Number | DCN4-TB4 | |
Description | TERMINAL BLOCK ADAPTER | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Terminal Blocks, Screw Connection To | |
Datasheet | Datasheet | |
EDA/CAD Models | DCN4-TB4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Terminal Blocks, Screw Connection | |
Convert To (Adapter End) | - | |
Mounting Type | Free Hanging (In-Line) | |
Wire Gauge | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CompoNet Catalog |
CAD Models | DCN4-TB4 Models |
EDA Models | DCN4-TB4 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥236.73000 | ¥236.73 |
10 | ¥233.41200 | ¥2,334.12 |
25 | ¥230.12440 | ¥5,753.11 |
50 | ¥197.25060 | ¥9,862.53 |
100 | ¥190.67480 | ¥19,067.48 |
250 | ¥184.09984 | ¥46,024.96 |
Attribute | Description |
---|---|
Other Names | DCN4TB4 DCN4-TB4-ND Z9087 |
Standard Package | 1 |