RMB | USD

Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
cms-photo-not-available

D4A-2511-N

Digi-Key Part Number
Z7024-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
D4A-2511-N
Supplier
Description
SWITCH SNAP ACTION DPDT 5A 125V
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Switch DPDT (DB/DM) Chassis Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Circuit
DPDT (DB/DM)
Switch Function
On-Mom
Current Rating (Amps)
5A (AC), 3A (DC)
Actuator Type
Adjustable Plunger
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
1800gf
Release Force
500gf
Pretravel
0.063"" (1.6mm)
Differential Travel
0.040"" (1.0mm)
Overtravel
0.201"" (5.1mm)
Operating Temperature
-20°C ~ 100°C
Operating Position
2.205"" (56.0mm)
Electrical Life
750,000 Cycles
Mechanical Life
-
Voltage Rating - AC
125V
Voltage Rating - DC
30V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9055
In Stock: 1

1 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
D4A-2511-N-ND
D4A2511N
Z7024
Standard Package1