CV2000-CPU01-EV1 | ||
---|---|---|
DigiKey Part Number | CV2000-CPU01-EV1-ND | |
Manufacturer | ||
Manufacturer Product Number | CV2000-CPU01-EV1 | |
Description | CONTROL LOGIC CPU 5K 2048POS I/O | |
Customer Reference | ||
Detailed Description | Programmable Logic Controller (PLC) Backplane | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Expandable | 77 Modules (7 Racks) Max | |
Voltage - Supply | - | |
Display Type | - | |
Number of Characters Per Row | - | |
Communications | - | |
Memory Size | 24K Words | |
Mounting Type | Backplane | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Software | CV Support Software | |
Approval Agency | - | |
Weight | 1.5 lbs (680.4 g) |
Resource Type | Link |
---|---|
Datasheets | CV500,1000,2000,CVM1 |
PCN Obsolescence/ EOL | DK OBS NOTICE |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8537.10.9160 |
Attribute | Description |
---|---|
Other Names | CV2000CPU01EV1 |
Standard Package | 1 |