CRT1-VOD16ML-1 | ||
---|---|---|
DigiKey Part Number | CRT1-VOD16ML-1-ND | |
Manufacturer | ||
Manufacturer Product Number | CRT1-VOD16ML-1 | |
Description | OUTPUT MODULE 16 SOLID STATE | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Output Module DIN Rail | |
Datasheet | Datasheet | |
EDA/CAD Models | CRT1-VOD16ML-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | CJ, CS, NJ Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 16 - Solid State | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Rectangular Connector | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus, NK | |
Weight | 0.154 lb (69.85 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,126.33000 | ¥6,126.33 |