CP1W-DAB21V | ||
---|---|---|
DigiKey Part Number | Z12623-ND | |
Manufacturer | ||
Manufacturer Product Number | CP1W-DAB21V | |
Description | CP1L-E OPTION MOD, 2ANALOG OUT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Option Card, Output CP1E Series | |
Datasheet | Datasheet | |
EDA/CAD Models | CP1W-DAB21V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Option Card, Output | |
For Use With/Related Products | CP1E Series | |
Specifications | Analog (2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,300.98000 | ¥1,300.98 |
10 | ¥1,257.63400 | ¥12,576.34 |