CCS-PSB-1024VB | ||
---|---|---|
DigiKey Part Number | CCS-PSB-1024VB-ND | |
Manufacturer | ||
Manufacturer Product Number | CCS-PSB-1024VB | |
Description | CONTROLLER ANALOG PWR SUP 24VDC | |
Customer Reference | ||
Detailed Description | Controller |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Controller Type | - | |
Output | - | |
Voltage - Supply | - | |
Features | - | |
Mounting Type | - | |
Operating Temperature | - | |
Weight | - | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
HTSUS | 0000.00.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,684.29000 | ¥2,684.29 |
10 | ¥2,581.06000 | ¥25,810.60 |
Attribute | Description |
---|---|
Other Names | CCSPSB1024VB |
Standard Package | 1 |