CCS-PD2-1024 | ||
---|---|---|
DigiKey Part Number | CCS-PD2-1024-ND | |
Manufacturer | ||
Manufacturer Product Number | CCS-PD2-1024 | |
Description | CONTROLLER LED SUP CV AC/DC 24V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Controller |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Controller Type | - | |
Output | - | |
Voltage - Supply | - | |
Features | - | |
Mounting Type | - | |
Operating Temperature | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,193.09000 | ¥4,193.09 |