CCS-CC-PJ-0707 | ||
---|---|---|
DigiKey Part Number | CCS-CC-PJ-0707-ND | |
Manufacturer | ||
Manufacturer Product Number | CCS-CC-PJ-0707 | |
Description | CONTROLLER UNIT 24V 8W | |
Customer Reference | ||
Detailed Description | Controller |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Controller Type | - | |
Output | - | |
Voltage - Supply | - | |
Features | - | |
Mounting Type | - | |
Operating Temperature | - | |
Weight | - | |
Base Product Number |