C200H-CN229-EU | ||
---|---|---|
DigiKey Part Number | Z7893-ND | |
Manufacturer | ||
Manufacturer Product Number | C200H-CN229-EU | |
Description | CABLE ASSY COMMUNICATIONS 6.56' | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Communications Cable Assembly Omron C Series 6.56' (2.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | D-Sub Connector | |
Control Side Connection | D-Sub Connector | |
Specifications | Communications | |
Number of Positions | - | |
Length | 6.56' (2.00m) | |
For Use With/Related Products | Omron C Series | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,732.08000 | ¥3,732.08 |
10 | ¥3,680.25700 | ¥36,802.57 |