A3SJ-5801 | ||
---|---|---|
DigiKey Part Number | Z6928-ND | |
Manufacturer | ||
Manufacturer Product Number | A3SJ-5801 | |
Description | CONFIG SW BODY PUSHBUTTON ILLUM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Switch Body Pushbutton, Rectangular Illuminated - White | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | - | |
Illumination | Illuminated - White | |
Actuator Type | Pushbutton, Rectangular | |
(Select First, Then Apply Filters) Compatible Series | Omron, A3S | |
Panel Cutout Dimensions | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.41000 | ¥112.41 |
10 | ¥110.83300 | ¥1,108.33 |
100 | ¥104.67710 | ¥10,467.71 |
1,000 | ¥83.12606 | ¥83,126.06 |