A30NZ-MNA-TAA | ||
---|---|---|
DigiKey Part Number | Z8067-ND | |
Manufacturer | ||
Manufacturer Product Number | A30NZ-MNA-TAA | |
Description | CONFIG SW BODY PUSHBUTTON ILLUM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Blue | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated - Blue | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Omron, A30NL | |
Panel Cutout Dimensions | 30.5mm (Round) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.03000 | ¥124.03 |
10 | ¥111.22000 | ¥1,112.20 |
25 | ¥106.33160 | ¥2,658.29 |
40 | ¥100.83000 | ¥4,033.20 |
80 | ¥97.16413 | ¥7,773.13 |
230 | ¥91.05283 | ¥20,942.15 |
440 | ¥84.33068 | ¥37,105.50 |
945 | ¥79.56934 | ¥75,193.03 |