A22TK-2LR-11-K02

DigiKey Part Number
Z6707-ND
Manufacturer
Manufacturer Product Number
A22TK-2LR-11-K02
Description
SWITCH KEYLCK 2POS DPST 10A 110V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position DPST-NO/NC 10A (AC/DC) 110 VAC 24 VDC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
A22TK-2LR-11-K02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
DPST-NO/NC
Number of Positions
2
Switch Function
On-Off, Off-On
Contact Timing
Not Specified
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
110 V
Voltage Rating - DC
24 V
Actuator Type
Tubular Key
Key Removable Positions
Left
Angle of Throw
90°
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 22.30mm Dia
Features
IP65
Operating Temperature
-20°C ~ 70°C
Depth Behind Flange
54.70mm
Mechanical Life
100,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,194.11000¥1,194.11
10¥1,074.70000¥10,747.00
Manufacturers Standard Package