A22NZ-L-OE | ||
---|---|---|
DigiKey Part Number | A22NZ-L-OE-ND | |
Manufacturer | ||
Manufacturer Product Number | A22NZ-L-OE | |
Description | CONFIG SW LAMP LED ORNG 200-240V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Switch Lamp LED Orange 200 ~ 240V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Color | Orange | |
Voltage | 200 ~ 240V | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NW | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.12000 | ¥76.12 |