A22NZ-K-01 | ||
---|---|---|
DigiKey Part Number | Z5668-ND | |
Manufacturer | ||
Manufacturer Product Number | A22NZ-K-01 | |
Description | SPAREKEY FOR A22N | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Replacement Key | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Replacement Key | |
For Use With/Related Products | A22NK Series | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | A22N, M22N, A30N Datasheet |
China Compulsory Certificate | 2003010303070635 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8160 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.95000 | ¥44.95 |
10 | ¥43.72800 | ¥437.28 |
100 | ¥41.95290 | ¥4,195.29 |
1,000 | ¥34.27120 | ¥34,271.20 |
Attribute | Description |
---|---|
Other Names | Z5668 A22NZK01 A22NZ-K-01-ND |
Standard Package | 1 |