A22NZ-BNA-NRA | ||
---|---|---|
DigiKey Part Number | Z6658-ND | |
Manufacturer | ||
Manufacturer Product Number | A22NZ-BNA-NRA | |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NN | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | A22N, M22N, A30N Datasheet |
Featured Product | A22N Series 22 mm Pushbutton Switch |
China Compulsory Certificate | 2003010303070635 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.35000 | ¥29.35 |
10 | ¥28.58300 | ¥285.83 |
100 | ¥27.42790 | ¥2,742.79 |
1,000 | ¥22.40599 | ¥22,405.99 |
Attribute | Description |
---|---|
Other Names | Z6658 A22NZBNANRA A22NZ-BNA-NRA-ND |
Standard Package | 1 |