A22NW-2RM-TYA-G101-YB | ||
---|---|---|
DigiKey Part Number | A22NW-2RM-TYA-G101-YB-ND | |
Manufacturer | ||
Manufacturer Product Number | A22NW-2RM-TYA-G101-YB | |
Description | SWITCH SELECT 2POS DPST 10A 120V | |
Customer Reference | ||
Detailed Description | Selector Switch 2 Position DPST-NO 10A (AC), 8A (DC) 120 V Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | A22NW-2RM-TYA-G101-YB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Standard | |
Circuit | DPST-NO | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Current Rating (Amps) | 10A (AC), 8A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Yellow | |
Illumination Voltage (Nominal) | 12 VAC/DC | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | Bezel - Round, Yellow Knob | |
Operating Temperature | -25°C ~ 55°C | |
Depth Behind Flange | 45.30mm | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | A22N, M22N, A30N Datasheet |
CAD Models | A22NW-2RM-TYA-G101-YB Models |
PCN Obsolescence/ EOL | Discontinuation Notice 01/MAR/2022 |
China Compulsory Certificate | 2003010303070635 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
A22NW-2MM-TYA-G101-YB | Omron Automation and Safety | 0 | A22NW-2MM-TYA-G101-YB-ND | ¥277.05000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | A22NW2RMTYAG101YB |
Standard Package | 1 |